
1443997-1 | |
|---|---|
DigiKey Part Number | A127971-ND |
Manufacturer | |
Manufacturer Product Number | 1443997-1 |
Description | BASE ASSEMBLY, 60 POSITION, BB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1443997-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 30 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,24000 € | 16,24 € |
| 5 | 15,05000 € | 75,25 € |
| 10 | 14,56500 € | 145,65 € |
| 25 | 13,94920 € | 348,73 € |
| Unit Price without VAT: | 16,24000 € |
|---|---|
| Unit Price with VAT: | 19,32560 € |











