109853-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109853-1

DigiKey Part Number
A130837-ND
Manufacturer
Manufacturer Product Number
109853-1
Description
BASE, 40 POSITION
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse Block 20 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
109853-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
20
Voltage
-
Orientation
Horizontal
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,15000 €7,15 €
56,62200 €33,11 €
106,41000 €64,10 €
256,13880 €153,47 €
Manufacturers Standard Package
Unit Price without VAT:7,15000 €
Unit Price with VAT:8,50850 €