
1011-347-0605 | |
|---|---|
DigiKey Part Number | 1734-1011-347-0605-ND |
Manufacturer | |
Manufacturer Product Number | 1011-347-0605 |
Description | DUST CAP, 6P, PLG, BLK, DT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-347-0605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 6 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,65840 € | 16,46 € |
| 50 | 0,62700 € | 31,35 € |
| 100 | 0,59710 € | 59,71 € |
| 250 | 0,55968 € | 139,92 € |
| 500 | 0,53292 € | 266,46 € |
| 1.000 | 0,50748 € | 507,48 € |
| 2.500 | 0,47570 € | 1.189,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |











