



1-967630-3 | |
|---|---|
DigiKey Part Number | 1734-1-967630-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-967630-3 |
Description | FLACHSTE-GEH2,8 21P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967630-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37500 € | 13,75 € |
| 25 | 1,28880 € | 32,22 € |
| 50 | 1,22700 € | 61,35 € |
| 100 | 1,16830 € | 116,83 € |
| 250 | 1,09512 € | 273,78 € |
| 600 | 1,02948 € | 617,69 € |
| 1.200 | 0,98035 € | 1.176,42 € |
| 3.000 | 0,91901 € | 2.757,03 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |










