




1-967627-6 | |
|---|---|
DigiKey Part Number | 1734-1-967627-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-967627-6 |
Description | CONN PLUG HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Purple 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967627-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Purple | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45200 € | 14,52 € |
| 25 | 1,36080 € | 34,02 € |
| 50 | 1,29580 € | 64,79 € |
| 100 | 1,23380 € | 123,38 € |
| 250 | 1,15644 € | 289,11 € |
| 950 | 1,05249 € | 999,87 € |
| 1.900 | 1,00228 € | 1.904,33 € |
| 2.850 | 0,97404 € | 2.776,01 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |









