


1-2385838-1 | |
|---|---|
DigiKey Part Number | 1734-1-2385838-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2385838-1 |
Description | 62.POS.MIXED REC.HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2385838-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,06000 € | 15,06 € |
| 10 | 12,79900 € | 127,99 € |
| 25 | 11,99760 € | 299,94 € |
| 50 | 11,42500 € | 571,25 € |
| 108 | 10,82093 € | 1.168,66 € |
| 324 | 10,01451 € | 3.244,70 € |
| 540 | 9,66044 € | 5.216,64 € |
| Unit Price without VAT: | 15,06000 € |
|---|---|
| Unit Price with VAT: | 17,92140 € |





