



0462-210-1231 | |
|---|---|
DigiKey Part Number | 1734-1340-ND |
Manufacturer | |
Manufacturer Product Number | 0462-210-1231 |
Description | CONN SOCKET 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-210-1231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,94040 € | 48,51 € |
| 50 | 1,84740 € | 92,37 € |
| 100 | 1,75910 € | 175,91 € |
| 250 | 1,64896 € | 412,24 € |
| 500 | 1,57024 € | 785,12 € |
| 1.250 | 1,47198 € | 1.839,98 € |
| 2.500 | 1,40178 € | 3.504,45 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |












