
0462-203-04141 | |
|---|---|
DigiKey Part Number | 1734-1334-ND |
Manufacturer | |
Manufacturer Product Number | 0462-203-04141 |
Description | CONN SOCKET 6AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 6 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-203-04141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,93500 € | 59,35 € |
| 25 | 5,56320 € | 139,08 € |
| 50 | 5,29760 € | 264,88 € |
| 100 | 5,04460 € | 504,46 € |
| 250 | 4,72888 € | 1.182,22 € |
| 500 | 4,50334 € | 2.251,67 € |
| 1.000 | 4,28863 € | 4.288,63 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |










