0460-202-1631
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0460-202-2031

DigiKey Part Number
1734-1901-ND
Manufacturer
Manufacturer Product Number
0460-202-2031
Description
CONN PIN 20AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20 AWG Power, Machined
Datasheet
 Datasheet
EDA/CAD Models
0460-202-2031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.794
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,72300 €7,23 €
250,67720 €16,93 €
500,64480 €32,24 €
1000,61400 €61,40 €
2500,57552 €143,88 €
5000,54806 €274,03 €
1.0000,52188 €521,88 €
2.5000,48921 €1.223,02 €
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €