
0460-010-2031 | |
|---|---|
DigiKey Part Number | 1734-1900-ND |
Manufacturer | |
Manufacturer Product Number | 0460-010-2031 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0460-010-2031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,98900 € | 19,89 € |
| 25 | 1,86440 € | 46,61 € |
| 50 | 1,77520 € | 88,76 € |
| 100 | 1,69030 € | 169,03 € |
| 250 | 1,58448 € | 396,12 € |
| 500 | 1,50884 € | 754,42 € |
| 1.000 | 1,43686 € | 1.436,86 € |
| 2.500 | 1,34696 € | 3.367,40 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |











