
0428-204-2490 | |
|---|---|
DigiKey Part Number | 1734-0428-204-2490-ND |
Manufacturer | |
Manufacturer Product Number | 0428-204-2490 |
Description | CONN BACKSHELL ADPT SZ24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Adapter 1 1/5-18 UNEF 24 |
Datasheet | Datasheet |
EDA/CAD Models | 0428-204-2490 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.600" (40.64mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 1/5-18 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | - | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,70700 € | 47,07 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |


