
0-2461731-1 | |
|---|---|
DigiKey Part Number | 1734-0-2461731-1-ND |
Manufacturer | |
Manufacturer Product Number | 0-2461731-1 |
Description | 1POS,TAB15.5X3.0,HDR ASSY,180DEG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Header Connector Crimp Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Tab | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,54000 € | 22,54 € |
| 50 | 17,09980 € | 854,99 € |
| 100 | 16,28390 € | 1.628,39 € |
| 500 | 14,53792 € | 7.268,96 € |
| Unit Price without VAT: | 22,54000 € |
|---|---|
| Unit Price with VAT: | 26,82260 € |

