



RPQ-3-200 | |
|---|---|
DigiKey Part Number | 174-RPQ-3-200-ND |
Manufacturer | |
Manufacturer Product Number | RPQ-3-200 |
Description | 3-PHASE FILTER CURRENT RATING(A) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 480V, 200A, 124.7kW, 150µH |
Datasheet | Datasheet |
EDA/CAD Models | RPQ-3-200 Models |
Category | Part Status Active |
Manufacturer TE Connectivity Corcom Filters | Accessory Type AC Line Reactor |
Series | Usage Motor |
Packaging Box | Specifications 480V, 200A, 124.7kW, 150µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.191,41000 € | 1.191,41 € |
| Unit Price without VAT: | 1.191,41000 € |
|---|---|
| Unit Price with VAT: | 1.417,77790 € |

