RJ45-8LC2-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: 6,85000 €
Datasheet
Image for RJ45-8LC2-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45-8LC2-B

DigiKey Part Number
CCM9055-ND
Manufacturer
Manufacturer Product Number
RJ45-8LC2-B
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
90° Angle (Right)
Manufacturer
TE Connectivity Corcom Filters
Termination
Solder
Series
Shielding
Shielded
Packaging
Bulk
Features
Board Guide, Filter, Panel Stops
Part Status
Obsolete
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Polyester, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A00-108-662-450EDAC Inc.0151-1073-ND6,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes