RJ45-6LC2-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 1,47539 €
Datasheet
Image for RJ45-6LC2-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45-6LC2-S

DigiKey Part Number
RJ45-6LC2-S-ND
Manufacturer
Manufacturer Product Number
RJ45-6LC2-S
Description
CONN MOD JACK 8P6C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p6c 90° Angle (Right) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p6c
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Guide, Filter, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes