
RJ45-6LC2-B | |
|---|---|
DigiKey Part Number | RJ45-6LC2-B-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6LC2-B |
Description | CONN MOD JACK 8P6C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p6c 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity Corcom Filters | Shielding Shielded |
Series | Features Board Guide, Filter, Panel Stops |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p6c | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRJAE416 | Amphenol CS (Commercial Products) | 0 | FRJAE416-ND | 1,47539 € | Similar |


