PS0SXSS60 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 194
Unit Price: 28,37000 €
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
PS0S0SBX0,PS0SXSS60,PS0SXDS60,PS0S0SS60 back
PS0SXSS60

PS0SXSS60

DigiKey Part Number
CCM1378-ND
Manufacturer
Manufacturer Product Number
PS0SXSS60
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
120VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)
Features
Conversion Clip, Voltage Selector
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,20000 €27,20 €
1023,12200 €231,22 €
2521,67400 €541,85 €
8019,96738 €1.597,39 €
16019,01525 €3.042,44 €
32018,10878 €5.794,81 €
Manufacturers Standard Package
Unit Price without VAT:27,20000 €
Unit Price with VAT:32,36800 €