
PS0SXSH6A | |
|---|---|
DigiKey Part Number | 2266-PS0SXSH6A-ND |
Manufacturer | |
Manufacturer Product Number | PS0SXSH6A |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 120VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 6A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | Conversion Clip, Shielded, Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |

