Parametric Equivalent

PS0S0SSXA | |
|---|---|
DigiKey Part Number | CCM1379-ND |
Manufacturer | |
Manufacturer Product Number | PS0S0SSXA |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PS0S0SSXA Models |
Category | Current Rating - Filter 10A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Conversion Clip, Shielded |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 10A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 120VAC | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-6609946-3 | TE Connectivity Corcom Filters | 0 | 7-6609946-3-ND | 30,04088 € | Parametric Equivalent |
| PS0S0SSXB | TE Connectivity Corcom Filters | 0 | CCM1735-ND | 36,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,59000 € | 35,59 € |
| 10 | 30,24700 € | 302,47 € |
| 25 | 28,35320 € | 708,83 € |
| 80 | 26,12088 € | 2.089,67 € |
| 160 | 24,87556 € | 3.980,09 € |
| 320 | 23,69003 € | 7.580,81 € |
| Unit Price without VAT: | 35,59000 € |
|---|---|
| Unit Price with VAT: | 42,35210 € |



