Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS000SS30

DigiKey Part Number
PS000SS30-ND
Manufacturer
Manufacturer Product Number
PS000SS30
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
3A
Manufacturer
TE Connectivity Corcom Filters
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Features
Conversion Clip
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Variable Size
Current Rating - Appliance Inlet
3A
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Voltage Rating - Appliance Inlet
120VAC
Approval Agency
CSA, UL, VDE
Number of Positions
3
Base Product Number
Filter Type
Filtered (EMI, RFI) - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,36000 €26,36 €
1022,40400 €224,04 €
2521,00200 €525,05 €
8019,34788 €1.547,83 €
16018,42525 €2.948,04 €
32017,54697 €5.615,03 €
Manufacturers Standard Package
Unit Price without VAT:26,36000 €
Unit Price with VAT:31,36840 €