Single Phase EMC/EMI Line Filter 10 A 80V Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 10 A 80V Single Stage Quick Connect
TE Connectivity Corcom P Series Power Entry Module Filter - Fuse Replacement | Another Geek Moment

PS000DDXD

DigiKey Part Number
PS000DDXD-ND
Manufacturer
Manufacturer Product Number
PS000DDXD
Description
LINE FILTER 80VDC 10A PANEL MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 80V Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated DC
80V
Manufacturer
TE Connectivity Corcom Filters
Current
10 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UL, VDE
Part Status
Obsolete
Operating Temperature
-10°C ~ 40°C
Filter Type
Single Phase
Mounting Type
Panel Mount
Configuration
Single Stage
Termination Style
Quick Connect
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.