
PS000DD3D | |
|---|---|
DigiKey Part Number | PS000DD3D-ND |
Manufacturer | |
Manufacturer Product Number | PS000DD3D |
Description | LINE FILTER 80VDC 3A PANEL MOUNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 80V Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 80V | |
Voltage - Rated AC | - | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, UL, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |

