
PM0S0SS60 | |
|---|---|
DigiKey Part Number | CCM2199-ND |
Manufacturer | |
Manufacturer Product Number | PM0S0SS60 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 120VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | Conversion Clip | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 26.92mm x 54.10mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,18000 € | 31,18 € |
| 10 | 26,49900 € | 264,99 € |
| 25 | 24,84000 € | 621,00 € |
| 60 | 23,35267 € | 1.401,16 € |
| 120 | 22,23925 € | 2.668,71 € |
| 300 | 20,84877 € | 6.254,63 € |
| Unit Price without VAT: | 31,18000 € |
|---|---|
| Unit Price with VAT: | 37,10420 € |


