
PE0SSSS60 | |
|---|---|
DigiKey Part Number | CCM1383-ND |
Manufacturer | |
Manufacturer Product Number | PE0SSSS60 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating - Filter 6A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Conversion Clip, Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 6A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 120VAC | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,01000 € | 32,01 € |
| 10 | 27,21300 € | 272,13 € |
| 48 | 24,36229 € | 1.169,39 € |
| 96 | 23,20042 € | 2.227,24 € |
| 144 | 22,54694 € | 3.246,76 € |
| 288 | 21,47219 € | 6.183,99 € |
| Unit Price without VAT: | 32,01000 € |
|---|---|
| Unit Price with VAT: | 38,09190 € |


