Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0S0DLXC

DigiKey Part Number
CCM2036-ND
Manufacturer
Manufacturer Product Number
PE0S0DLXC
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
120VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
10A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.187" (4.7mm)
Features
-
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 29.21mm x 55.91mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,01000 €57,01 €
2445,55458 €1.093,31 €
4843,38208 €2.082,34 €
7242,16028 €3.035,54 €
12040,66975 €4.880,37 €
Manufacturers Standard Package
Unit Price without VAT:57,01000 €
Unit Price with VAT:67,84190 €