


MRI33100W | |
|---|---|
DigiKey Part Number | CCM2318-ND |
Manufacturer | |
Manufacturer Product Number | MRI33100W |
Description | LINE FILTER 60VDC 3A CHASS MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 3 A 60V Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 60V | |
Voltage - Rated AC | - | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | Medical | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,59000 € | 524,59 € |
| 10 | 459,48500 € | 4.594,85 € |
| Unit Price without VAT: | 524,59000 € |
|---|---|
| Unit Price with VAT: | 624,26210 € |

