
MA104 | |
|---|---|
DigiKey Part Number | MA104-ND |
Manufacturer | |
Manufacturer Product Number | MA104 |
Description | CONN PINS ONLY FOR M SERIES |
Customer Reference | |
Detailed Description | Contact Power Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36300 € | 36,30 € |
| Unit Price without VAT: | 0,36300 € |
|---|---|
| Unit Price with VAT: | 0,43197 € |


