Fuse Holder 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA200

DigiKey Part Number
CCM1715-ND
Manufacturer
Manufacturer Product Number
LA200
Description
FUSE HOLDER CARTRIDGE CHASS MNT
Customer Reference
Detailed Description
Fuse Holder 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 436 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

436In Stock
Ships from WEC