
BLF820 | |
|---|---|
DigiKey Part Number | BLF820-ND |
Manufacturer | |
Manufacturer Product Number | BLF820 |
Description | FILTER LC 2UH/820PF SMD |
Customer Reference | |
Detailed Description | LC EMI Filter 6th Order Band Pass 2 Channel L = 2µH, C = 820pF 2.2 A |
Datasheet | Datasheet |
Category | Attenuation Value 50dB @ 100MHz |
Manufacturer TE Connectivity Corcom Filters | Current 2.2 A |
Series | Values L = 2µH, C = 820pF |
Packaging Bulk | ESD Protection No |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Band Pass | Voltage - Rated 56.6V |
Filter Order 6th | Mounting Type Surface Mount |
Technology LC | Size / Dimension 0.450" L x 0.250" W (11.43mm x 6.35mm) |
Number of Channels 2 | Height 0.375" (9.53mm) |

