
BLF082 | |
|---|---|
DigiKey Part Number | BLF082-ND |
Manufacturer | |
Manufacturer Product Number | BLF082 |
Description | FILTER LC 2UH/82PF SMD |
Customer Reference | |
Detailed Description | LC EMI Filter 6th Order Band Pass 2 Channel L = 2µH, C = 82pF 2.2 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Band Pass | |
Filter Order | 6th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 20dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 2.2 A | |
Values | L = 2µH, C = 82pF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 56.6V | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 0.450" L x 0.250" W (11.43mm x 6.35mm) | |
Height | 0.375" (9.53mm) |

