Three Phase (Wye) EMC/EMI Line Filter 8 A 440V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8KEPS10AFPWVM

DigiKey Part Number
174-8KEPS10AFPWVM-ND
Manufacturer
Manufacturer Product Number
8KEPS10AFPWVM
Description
LINE FILTER 440VAC 8A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 8 A 440V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
8 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50 ~ 60Hz
Series
Applications
Converter
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
440V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6140,77167 €844,63 €
Unit Price without VAT:140,77167 €
Unit Price with VAT:167,51829 €