
7KEPS10ABSW | |
|---|---|
DigiKey Part Number | 174-7KEPS10ABSW-ND |
Manufacturer | |
Manufacturer Product Number | 7KEPS10ABSW |
Description | LINE FILTER 440VAC 7A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 7 A 440V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated AC | 440V | |
Current | 7 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,67000 € | 104,67 € |
| 10 | 85,41200 € | 854,12 € |
| 25 | 78,76360 € | 1.969,09 € |
| 50 | 75,30260 € | 3.765,13 € |
| Unit Price without VAT: | 104,67000 € |
|---|---|
| Unit Price with VAT: | 124,55730 € |

