
6VSK3 | |
|---|---|
DigiKey Part Number | 6VSK3-ND |
Manufacturer | |
Manufacturer Product Number | 6VSK3 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 8.73mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,40000 € | 45,40 € |
| 10 | 37,04900 € | 370,49 € |
| 30 | 33,62400 € | 1.008,72 € |
| 50 | 32,13920 € | 1.606,96 € |
| 100 | 30,22720 € | 3.022,72 € |
| 250 | 29,49708 € | 7.374,27 € |
| Unit Price without VAT: | 45,40000 € |
|---|---|
| Unit Price with VAT: | 54,02600 € |

