
6VS1 | |
|---|---|
DigiKey Part Number | CCM1603-ND |
Manufacturer | |
Manufacturer Product Number | 6VS1 |
Description | LINE FILTER 120V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 120V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 1.8mH |
Voltage - Rated AC 120V, 250V | Base Product Number |
Current 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2080-6-06 | TE Connectivity Schaffner | 509 | 817-1321-ND | 44,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,27000 € | 31,27 € |
| 12 | 25,11000 € | 301,32 € |
| 36 | 23,82139 € | 857,57 € |
| Unit Price without VAT: | 31,27000 € |
|---|---|
| Unit Price with VAT: | 37,21130 € |

