
6VM4C | |
|---|---|
DigiKey Part Number | 6VM4C-ND |
Manufacturer | |
Manufacturer Product Number | 6VM4C |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating - Filter 6A |
Manufacturer TE Connectivity Corcom Filters | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.110" (2.8mm) |
Part Status Active | Features Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 75.44mm x 29.21mm |
Current Rating - Appliance Inlet 6A | Panel Thickness 0.060" ~ 0.090" (1.52mm ~ 2.29mm) |
Voltage Rating - Appliance Inlet 120VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 37,27076 € | 5.366,99 € |
| Unit Price without VAT: | 37,27076 € |
|---|---|
| Unit Price with VAT: | 44,35220 € |

