Similar



6VM1S | |
|---|---|
DigiKey Part Number | CCM1001-ND |
Manufacturer | |
Manufacturer Product Number | 6VM1S |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 6A |
Series | Switch Features Switch On-Off |
Packaging Bulk | Accomodates a Fuse Yes (Fuse Not Included) |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.110" (2.8mm) |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 6A | Panel Cutout Dimensions Rectangular - 83.06mm x 29.21mm |
Voltage Rating - Appliance Inlet 120VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KD14.1101.151 | SCHURTER Inc. | 312 | 486-1046-ND | 26,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,66000 € | 36,66 € |
| 24 | 29,28917 € | 702,94 € |
| 48 | 28,58354 € | 1.372,01 € |
| Unit Price without VAT: | 36,66000 € |
|---|---|
| Unit Price with VAT: | 43,62540 € |





