Three Phase (Wye) EMC/EMI Line Filter 6 A 440V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6KESS1AFPW

DigiKey Part Number
174-6KESS1AFPW-ND
Manufacturer
Manufacturer Product Number
6KESS1AFPW
Description
LINE FILTER 440VAC 6A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 6 A 440V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
6 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated AC
440V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
196,00000 €96,00 €
1078,34600 €783,46 €
2572,24880 €1.806,22 €
5068,38600 €3.419,30 €
Manufacturers Standard Package
Unit Price without VAT:96,00000 €
Unit Price with VAT:114,24000 €