Three Phase (Wye) EMC/EMI Line Filter 6 A 520V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6KEPS10BFPWVM

DigiKey Part Number
174-6KEPS10BFPWVM-ND
Manufacturer
Manufacturer Product Number
6KEPS10BFPWVM
Description
LINE FILTER 520VAC 6A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 6 A 520V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
520V
Current
6 A
Frequency - Operating
50 ~ 60Hz
Applications
Converter
Approval Agency
CSA, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1137,75000 €137,75 €
10112,40700 €1.124,07 €
25103,65160 €2.591,29 €
50102,48680 €5.124,34 €
Manufacturers Standard Package
Unit Price without VAT:137,75000 €
Unit Price with VAT:163,92250 €