Three Phase (Wye) EMC/EMI Line Filter 6 A 440V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6KEPS10AFPWVM

DigiKey Part Number
174-6KEPS10AFPWVM-ND
Manufacturer
Manufacturer Product Number
6KEPS10AFPWVM
Description
LINE FILTER 440VAC 6A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 6 A 440V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50 ~ 60Hz
Series
Applications
Converter
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
440V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1138,19000 €138,19 €
10112,76700 €1.127,67 €
25103,98200 €2.599,55 €
50102,91100 €5.145,55 €
Manufacturers Standard Package
Unit Price without VAT:138,19000 €
Unit Price with VAT:164,44610 €