
6KEBS1AFPD | |
|---|---|
DigiKey Part Number | 174-6KEBS1AFPD-ND |
Manufacturer | |
Manufacturer Product Number | 6KEBS1AFPD |
Description | LINE FILTER 440VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 6 A 440V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated AC | 440V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,62000 € | 73,62 € |
| 10 | 60,08200 € | 600,82 € |
| 25 | 55,40920 € | 1.385,23 € |
| 50 | 52,11280 € | 2.605,64 € |
| 100 | 50,74310 € | 5.074,31 € |
| Unit Price without VAT: | 73,62000 € |
|---|---|
| Unit Price with VAT: | 87,60780 € |

