Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6HPSGS1-HG

DigiKey Part Number
174-6HPSGS1-HG-ND
Manufacturer
Manufacturer Product Number
6HPSGS1-HG
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6HPSGS1-HG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Switch Features
Switch On-Off
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 31.50mm x 56.60mm
Panel Thickness
0.039" ~ 0.079" (1.00mm ~ 2.00mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cURus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,40000 €46,40 €
1837,84167 €681,15 €
2736,77519 €992,93 €
5435,02130 €1.891,15 €
10833,35176 €3.601,99 €
25231,41897 €7.917,58 €
Unit Price without VAT:46,40000 €
Unit Price with VAT:55,21600 €