
6HPENS1 | |
|---|---|
DigiKey Part Number | 174-6HPENS1-ND |
Manufacturer | |
Manufacturer Product Number | 6HPENS1 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6HPENS1 Models |
Category | Current Rating - Filter 6A |
Manufacturer TE Connectivity Corcom Filters | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Box | Termination Quick Connect - 0.187" (4.7mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 31.50mm x 56.60mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.039" ~ 0.079" (1.00mm ~ 2.00mm) |
Number of Positions 3 | Approval Agency cURus, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 37,19361 € | 1.338,97 € |
| Unit Price without VAT: | 37,19361 € |
|---|---|
| Unit Price with VAT: | 44,26040 € |

