
6EQ8M | |
|---|---|
DigiKey Part Number | CCM2226-ND |
Manufacturer | |
Manufacturer Product Number | 6EQ8M |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage IEC 320-C14, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Wire Leads | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,77000 € | 85,77 € |
| 12 | 71,97667 € | 863,72 € |
| 27 | 67,97778 € | 1.835,40 € |
| 51 | 64,99804 € | 3.314,90 € |
| 102 | 61,90049 € | 6.313,85 € |
| Unit Price without VAT: | 85,77000 € |
|---|---|
| Unit Price with VAT: | 102,06630 € |

