
6EQ3 | |
|---|---|
DigiKey Part Number | CCM1739-ND |
Manufacturer | |
Manufacturer Product Number | 6EQ3 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 48.8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,78000 € | 80,78 € |
| 16 | 63,24688 € | 1.011,95 € |
| 32 | 59,48625 € | 1.903,56 € |
| 56 | 56,61018 € | 3.170,17 € |
| 104 | 56,31548 € | 5.856,81 € |
| Unit Price without VAT: | 80,78000 € |
|---|---|
| Unit Price with VAT: | 96,12820 € |

