Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EHT7

DigiKey Part Number
6EHT7-ND
Manufacturer
Manufacturer Product Number
6EHT7
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
TE Connectivity Corcom Filters
Filter Type
Filtered (EMI, RFI) - Commercial
Series
Current Rating - Filter
6A
Packaging
Bulk
Accomodates a Fuse
No
Part Status
Active
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.250" (6.3mm)
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 32.89mm x 23.11mm
Current Rating - Appliance Inlet
6A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
120/250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,00000 €55,00 €
1046,75300 €467,53 €
3043,26733 €1.298,02 €
5041,73700 €2.086,85 €
10039,74740 €3.974,74 €
Manufacturers Standard Package
Unit Price without VAT:55,00000 €
Unit Price with VAT:65,45000 €