Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EH9

DigiKey Part Number
CCM1706-ND
Manufacturer
Manufacturer Product Number
6EH9
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange, Right Angle
Termination
Quick Connect - 0.250" (6.3mm)
Features
Bleed Resistor
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.48mm x 22.86mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, SEV, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,53000 €19,53 €
1016,59500 €165,95 €
4015,04800 €601,92 €
8014,33013 €1.146,41 €
12013,92633 €1.671,16 €
28013,11896 €3.673,31 €
52012,55906 €6.530,71 €
Manufacturers Standard Package
Unit Price without VAT:19,53000 €
Unit Price with VAT:23,24070 €