6EH3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 60
Unit Price: 19,56000 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EH3

DigiKey Part Number
CCM2023-ND
Manufacturer
Manufacturer Product Number
6EH3
Description
PWR ENT RCPT IEC320-C14 PNL WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Features
Bleed Resistor
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,77000 €17,77 €
1015,10400 €151,04 €
2514,15840 €353,96 €
5613,37571 €749,04 €
11212,73759 €1.426,61 €
28011,94086 €3.343,44 €
50411,45641 €5.774,03 €
Manufacturers Standard Package
Unit Price without VAT:17,77000 €
Unit Price with VAT:21,14630 €