6ED2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Schaffner
In Stock: 0
Unit Price: 5,96000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 17,06100 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 199
Unit Price: 10,53000 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ED2

DigiKey Part Number
CCM1209-ND
Manufacturer
Manufacturer Product Number
6ED2
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange, Right Angle
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.48mm x 22.86mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes