Similar
Similar

6EC2 | |
|---|---|
DigiKey Part Number | 6EC2-ND |
Manufacturer | |
Manufacturer Product Number | 6EC2 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer TE Connectivity Corcom Filters | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 6A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Obsolete | Mounting Type Panel Mount, Flange, Right Angle |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 30.48mm x 22.86mm |
Current Rating - Appliance Inlet 6A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120/250VAC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN9226-6-06 | TE Connectivity Schaffner | 164 | 817-1471-ND | 10,39000 € | Similar |
| FN9233-6-06 | TE Connectivity Schaffner | 15 | 817-1474-ND | 8,19000 € | Similar |



