6609987-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 310
Unit Price: 7,29000 €
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 2.597
Unit Price: 3,32000 €
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: 2,07193 €
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 3.326
Unit Price: 3,32000 €
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 402
Unit Price: 3,60000 €
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 2.571
Unit Price: 4,78000 €
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 657
Unit Price: 2,77000 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609987-4

DigiKey Part Number
CCM1977-ND
Manufacturer
Manufacturer Product Number
6609987-4
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6609987-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
15A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
15A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Front or Rear Side Mount, Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4802,23510 €1.072,85 €
Unit Price without VAT:2,23510 €
Unit Price with VAT:2,65977 €